BQ0 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ014I0222K

Digi-Key Part Number
BQ014I0222K-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
BQ014I0222K
Supplier
Description
CAP FILM 2200PF 10% 400VDC RAD
Detailed Description
2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2200 pF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32529C6222J000EPCOS - TDK Electronics8,924495-1217-ND$0.47000Upgrade
B32529C6222K000EPCOS - TDK Electronics32,353495-2573-ND$0.43000Upgrade
B32529C6222K289EPCOS - TDK Electronics4,876495-B32529C6222K289CT-ND$0.43000Upgrade
BFC237052222Vishay Beyschlag/Draloric/BC Components1,3763003PH-ND$1.18000Upgrade