cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN154K0104K--

Digi-Key Part Number
BN154K0104K---ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
BN154K0104K--
Supplier
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Detailed Description
0.1 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.1 µF
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.697" L x 0.244" W (17.70mm x 6.20mm)
Height - Seated (Max)
0.480" (12.20mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package6,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32522Q8104J000EPCOS - TDK Electronics3,258495-1269-ND$1.11000Similar