CAD | USD

AQ Series AQ12

AQ12EM120GAJME\250

Digi-Key Part Number
AQ12EM120GAJME\250-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
AQ12EM120GAJME\250
Supplier
Description
CAP CER 12PF 150V 0505
Detailed Description
±2% 150V Ceramic Capacitor M 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±2%
Voltage - Rated
150V
Temperature Coefficient
M
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
12 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package250