CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
87106

87106-191 RW

Digi-Key Part Number
1010-1284-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
87106-191 RW
Supplier
Description
CAP CER 1UF 500V X7R 8DIP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1 µF ±10% 500V Ceramic Capacitor X7R Stacked DIP, 8 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Stacked DIP, 8 Lead
Size / Dimension
0.402" L x 0.441" W (10.20mm x 11.20mm)
Height - Seated (Max)
0.425" (10.80mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Bulk
QtyUnit PriceExt Price
40$35.01325$1,400.53
Additional Resources
AttributeDescription
Other Names
1010-1284
1010-1284-MIL
87106191RW
SM047C105KHN360
Standard Package40