CAD | USD

2220 (5750 Metric) 2,79mm

22201C106KAZ2A

Digi-Key Part Number
478-12891-2-ND - Tape & Reel (TR)
478-12891-1-ND - Cut Tape (CT)
478-12891-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
22201C106KAZ2A
Supplier
Description
CAP CER 10UF 100V X7R 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
22201C106KAZ2A-ND
478-12891-2
Standard Package500