CAD | USD

Obsolete item.
cms-photo-not-available

208466057001001

Digi-Key Part Number
208466057001001-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
208466057001001
Supplier
Description
CONN RCPT 57POS PCB
Detailed Description
57 Connector Receptacle, Female Sockets and Male Pins Through Hole Gray -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Male Pins
Connector Style
-
Number of Positions
57
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Standard Package3,000