1825 (4564 Metric) 2,54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825AC102MAT1A\SB

Digi-Key Part Number
1825AC102MAT1A\SB-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1825AC102MAT1A\SB
Supplier
Description
CAP CER 1000PF 1KV X7R 1825
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825GA102KAT1AKYOCERA AVX499478-12890-1-ND$2.42000Upgrade