CAD | USD

Ceramic 1812
Ceramic 1812
1812 (4532 Metric) 2,54mm
ATxA_1812_2.54

1812GC272KAT1A

Digi-Key Part Number
478-3002-2-ND - Tape & Reel (TR)
478-3002-1-ND - Cut Tape (CT)
478-3002-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
1812GC272KAT1A
Supplier
Description
CAP CER 2700PF 2KV X7R 1812
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.22000$1.22
10$0.93100$9.31
50$0.77340$38.67
100$0.66600$66.60
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.51560$257.80
Additional Resources
AttributeDescription
Other Names
1812GC272KAT1A/500
1812GC272KAT1A\500
1812GC272KAT2A
478-3002-2
Standard Package500