CAD | USD

145602020000829
145602020000829
5602 Series Plug

145602020000829

Digi-Key Part Number
478-1988-2-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
145602020000829
Supplier
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
1.5mm, 1.7mm, 2mm, 2.8mm
Height Above Board
0.047" (1.20mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.41596$2,831.92