1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,78mm Q Code
AT2A_1206_1.78

1206YC225KAT2A

Digi-Key Part Number
478-5900-2-ND - Tape & Reel (TR)
478-5900-1-ND - Cut Tape (CT)
478-5900-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1206YC225KAT2A
Supplier
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.45400$4.54
50$0.34340$17.17
100$0.29920$29.92
500$0.22156$110.78
1,000$0.18833$188.33
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17725$531.75
Additional Resources
AttributeDescription
Other Names
1206YC225KAT2A\3K
478-5900-2
1206YC225KAT2A-ND
478-5900-1
1206YC225KAT2A/2K
478-5900-6
1206YC225KAT2A/3K
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12063C225KAT2AKYOCERA AVX12,350478-5174-1-ND$0.76000Upgrade
1206YC225KAT4AKYOCERA AVX8,659478-12476-1-ND$0.65000Direct