1206 (3216 Metric) 1,80mm

1206AC102KAZ1A

Digi-Key Part Number
478-10049-2-ND - Tape & Reel (TR)
478-10049-1-ND - Cut Tape (CT)
478-10049-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
1206AC102KAZ1A
Supplier
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.80000$8.00
50$0.63940$31.97
100$0.54810$54.81
500$0.43390$216.95
1,000$0.36538$365.38
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.31971$1,278.84
Additional Resources
AttributeDescription
Other Names
478-10049-6
478-10049-2
478-10049-1
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206X102K102TXHoly Stone Enterprise Co., Ltd.2,9462873-C1206X102K102TXCT-ND$0.32000Direct