1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D475KAT2A

Digi-Key Part Number
478-12242-2-ND - Tape & Reel (TR)
478-12242-1-ND - Cut Tape (CT)
478-12242-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
12066D475KAT2A
Supplier
Description
CAP CER 4.7UF 6.3V X5R 1206
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.57799$1,155.98
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.42400$14.24
50$1.23440$61.72
100$1.06820$106.82
500$0.80712$403.56
1,000$0.71216$712.16
Digi-Reel®
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.42400$14.24
50$1.23440$61.72
100$1.06820$106.82
500$0.80712$403.56
1,000$0.71216$712.16
Additional Resources
AttributeDescription
Other Names
478-12242-6
12066D475KAT2A-ND
478-12242-2
478-12242-1
Standard Package2,000