1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0,94mm J Code
AT2A_1206_0.94

12061A122JAT2A

Digi-Key Part Number
478-6050-2-ND - Tape & Reel (TR)
478-6050-1-ND - Cut Tape (CT)
478-6050-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
12061A122JAT2A
Supplier
Description
CAP CER 1200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.14151$566.04
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.41600$4.16
50$0.29140$14.57
100$0.24980$24.98
500$0.18730$93.65
1,000$0.15816$158.16
Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.41600$4.16
50$0.29140$14.57
100$0.24980$24.98
500$0.18730$93.65
1,000$0.15816$158.16
Additional Resources
AttributeDescription
Other Names
478-6050-2
12061A122JAT2A\4K
478-6050-1
12061A122JAT2A-ND
478-6050-6
12061A122JAT2A/4K
Standard Package4,000