CAD | USD

0805 (2012 Metric) 1,52mm
0805 (2012 Metric) 1,52mm
AT2A_0805_1.52
0805YC475KAT2A
Digi-Key Product Number
478-5722-2-ND
478-5722-1-ND
478-5722-6-ND
ManufacturerAVX Corporation
Manufacturer Product Number0805YC475KAT2A
DescriptionCAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time16 Weeks
Detailed Description4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060"" (1.52mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

171,514 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.77000$0.77
10$0.54800$5.48
100$0.36080$36.08
500$0.26728$133.64
1,000$0.22719$227.19
Additional Resources
AttributeDescription
Other Names
0805YC475KAT2A/3K
478-5722-2
Standard Package3,000