0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C121KAT2A

Digi-Key Part Number
478-08055C121KAT2ATR-ND - Tape & Reel (TR)
478-08055C121KAT2ACT-ND - Cut Tape (CT)
478-08055C121KAT2ADKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C121KAT2A
Supplier
Description
CAP CER 120PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
120 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.25000$2.50
50$0.14980$7.49
100$0.12660$12.66
500$0.08664$43.32
1,000$0.07662$76.62
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06664$266.56
Additional Resources
AttributeDescription
Other Names
478-08055C121KAT2ADKR
08055C121KAT2A-ND
478-08055C121KAT2ATR
478-08055C121KAT2ACT
Standard Package4,000