0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,15mm
U Series_0805

08052U390GAT2A

Digi-Key Part Number
478-10475-2-ND - Tape & Reel (TR)
478-10475-1-ND - Cut Tape (CT)
478-10475-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08052U390GAT2A
Supplier
Description
CAP CER 39PF 200V NP0 0805
Detailed Description
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.44600$4.46
50$0.31180$15.59
100$0.26730$26.73
500$0.20050$100.25
1,000$0.16932$169.32
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16278$325.56
Additional Resources
AttributeDescription
Other Names
08052U390GAT2A-ND
478-10475-1
478-10475-2
478-10475-6
Standard Package2,000