CAD | USD

0805 (2012 Metric) 1,40mm
08051C104K4Z2A
Digi-Key Product Number
478-6351-2-ND
478-6351-1-ND
478-6351-6-ND
ManufacturerAVX Corporation
Manufacturer Product Number08051C104K4Z2A
DescriptionCAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time10 Weeks
Detailed Description0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AVX Corporation
SeriesFLEXITERM®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055"" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.72000$0.72
10$0.49500$4.95
100$0.29710$29.71
500$0.22284$111.42
1,000$0.18818$188.18
Additional Resources
AttributeDescription
Other Names
08051C104K4Z2A/2K
08051C104K4Z2A\2K
478-6351-2
Standard Package2,000