0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08051C102JAT4A

Digi-Key Part Number
478-12505-2-ND - Tape & Reel (TR)
478-12505-1-ND - Cut Tape (CT)
478-12505-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08051C102JAT4A
Supplier
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03713$556.95
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.20800$2.08
50$0.11800$5.90
100$0.09770$9.77
500$0.06854$34.27
1,000$0.05674$56.74
2,500$0.05281$132.03
5,000$0.04832$241.60
Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.20800$2.08
50$0.11800$5.90
100$0.09770$9.77
500$0.06854$34.27
1,000$0.05674$56.74
2,500$0.05281$132.03
5,000$0.04832$241.60
Additional Resources
AttributeDescription
Other Names
08051C102JAT4A-ND
478-12505-6
478-12505-1
478-12505-2
Standard Package15,000