0603 (1608 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C223K4Z2A

Digi-Key Part Number
478-6346-2-ND - Tape & Reel (TR)
478-6346-1-ND - Cut Tape (CT)
478-6346-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06035C223K4Z2A
Supplier
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10978$439.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.35600$3.56
50$0.23720$11.86
100$0.20170$20.17
500$0.14240$71.20
1,000$0.12461$124.61
Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.35600$3.56
50$0.23720$11.86
100$0.20170$20.17
500$0.14240$71.20
1,000$0.12461$124.61
Additional Resources
AttributeDescription
Other Names
478-6346-6
06035C223K4Z2A/4K
478-6346-2
06035C223K4Z2A\4K
478-6346-1
Standard Package4,000