0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A331J4T2A

Digi-Key Part Number
478-11611-2-ND - Tape & Reel (TR)
478-11611-1-ND - Cut Tape (CT)
478-11611-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06035A331J4T2A
Supplier
Description
CAP CER 330PF 50V NP0 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06647$265.88
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.24900$2.49
50$0.14940$7.47
100$0.12630$12.63
500$0.08642$43.21
1,000$0.07643$76.43
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.24900$2.49
50$0.14940$7.47
100$0.12630$12.63
500$0.08642$43.21
1,000$0.07643$76.43
Additional Resources
AttributeDescription
Other Names
1253-1838-2-ND
478-11611-6
478-11611-2
478-11611-1
1253-1838-2
06035A331J4T2A-ND
Standard Package4,000