CAD | USD

0603 (1608 Metric) 0,90mm

06035A222JAT2A

Digi-Key Part Number
478-12698-2-ND - Tape & Reel (TR)
478-12698-1-ND - Cut Tape (CT)
478-12698-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
06035A222JAT2A
Supplier
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.41100$4.11
50$0.28820$14.41
100$0.24710$24.71
500$0.18530$92.65
1,000$0.15648$156.48
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.14000$560.00
Additional Resources
AttributeDescription
Other Names
06035A222JAT2A-ND
478-12698-2
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06031C222JAT2AAVX Corporation28478-3705-1-ND$0.40000Similar
06035C222JAT2AAVX Corporation379,817478-6205-1-ND$0.18000Similar