0603 (1608 Metric) 0,90mm

06035A221KAT2A

Digi-Key Part Number
478-10303-2-ND - Tape & Reel (TR)
478-10303-1-ND - Cut Tape (CT)
478-10303-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
06035A221KAT2A
Supplier
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.10900$1.09
50$0.06160$3.08
100$0.05110$5.11
500$0.03586$17.93
1,000$0.02970$29.70
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02529$101.16
Additional Resources
AttributeDescription
Other Names
478-10303-6
478-10303-1
478-10303-2
06035A221KAT2A-ND
Standard Package4,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06031C221JAT2AAVX Corporation30,503478-5775-1-ND$0.37000Similar
06035C221JAT2AAVX Corporation29,461478-12722-1-ND$0.16000Similar
06031C221KAT2AAVX Corporation33,821478-1195-1-ND$0.20000Similar
06031A221GAT2AAVX Corporation13,517478-12668-1-ND$1.12000Upgrade
06031A221JAT2AAVX Corporation1,069478-1148-1-ND$0.37000Upgrade