CAD | USD

ACCU-P 0603

06033J150FBTTR

Digi-Key Part Number
478-12688-2-ND - Tape & Reel (TR)
478-12688-1-ND - Cut Tape (CT)
478-12688-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
06033J150FBTTR
Supplier
Description
CAP THIN FILM 15PF 25V 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Thin Film Capacitor 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Capacitance
15 pF
Voltage - Rated
25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.62000$1.62
10$1.28200$12.82
50$1.11140$55.57
100$0.96190$96.19
500$0.72674$363.37
1,000$0.64125$641.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.59850$1,795.50
Additional Resources
AttributeDescription
Other Names
06033J150FBTTR-ND
478-12688-2
Standard Package3,000