0603 (1608 Metric) 0,91mm

06032U5R1BAT4A

Digi-Key Part Number
06032U5R1BAT4A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
06032U5R1BAT4A
Supplier
Description
CAP CER 5.1PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
5.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
5.1 pF
Tolerance
±0.1pF
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.08845$1,326.75
Additional Resources
AttributeDescription
Standard Package15,000