ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031J1R4BBTTR

Digi-Key Part Number
06031J1R4BBTTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06031J1R4BBTTR
Supplier
Description
CAP THIN FILM 1.4PF 100V 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.4 pF Thin Film Capacitor 100 V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1.4 pF
Tolerance
±0.1pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.46094$1,382.82
Additional Resources
AttributeDescription
Standard Package3,000