CAD | USD

0402 (1005 Metric) 0,60mm
0402 (1005 Metric) 0,60mm
U Series_0402
04025U100FAT2A
Digi-Key Product Number
478-5717-2-ND
478-5717-1-ND
478-5717-6-ND
ManufacturerAVX Corporation
Manufacturer Product Number04025U100FAT2A
DescriptionCAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time18 Weeks
Detailed Description10pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AVX Corporation
SeriesU
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024"" (0.60mm)
Lead Spacing
-
Lead Style
-
Capacitance
10pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

102,908 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.44000$0.44
10$0.31000$3.10
50$0.21660$10.83
100$0.18560$18.56
500$0.13926$69.63
1,000$0.11760$117.60
2,500$0.11141$278.52
5,000$0.10522$526.10
Additional Resources
AttributeDescription
Other Names
04025U100FAT2A/10K
04025U100FAT2A\10K
478-5717-2
Standard Package10,000