CAD | USD

0402 (1005 Metric) 0,56mm
04025A101FAT2A
Digi-Key Product Number
478-3658-2-ND
478-3658-1-ND
478-3658-6-ND
ManufacturerAVX Corporation
Manufacturer Product Number04025A101FAT2A
DescriptionCAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time12 Weeks
Detailed Description100pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.56mm)
Lead Spacing
-
Lead Style
-
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

530,349 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.19800$1.98
100$0.10040$10.04
500$0.06866$34.33
1,000$0.06074$60.74
2,500$0.05811$145.28
5,000$0.05283$264.15
Additional Resources
AttributeDescription
Other Names
04025A101FAT2A/10K
04025A101FAT2A\10K
478-3658-2
Standard Package10,000