0306 (0816 Metric) 0,61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0306 (0816 Metric) 0,61mm
KAT2A, MAT2A_0306

0306ZC104MAT2A

Digi-Key Part Number
478-2892-2-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0306ZC104MAT2A
Supplier
Description
CAP CER 0.1UF 10V X7R 0306
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.50995$2,549.75
Additional Resources
AttributeDescription
Other Names
478-2892-1
478-2892-2
478-2892-6
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0306ZC104KAT4AKYOCERA AVX3,176478-0306ZC104KAT4ACT-ND$1.58000Upgrade
0306ZC104KAT2AKYOCERA AVX4,787478-2891-1-ND$1.58000Direct