0201 (0603 Metric) 0,33mm

02013A8R2BAT2A

Digi-Key Part Number
478-7400-2-ND - Tape & Reel (TR)
478-7400-1-ND - Cut Tape (CT)
478-7400-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
02013A8R2BAT2A
Supplier
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
8.2 pF
Tolerance
±0.1pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.39900$3.99
50$0.27980$13.99
100$0.24000$24.00
500$0.17992$89.96
1,000$0.15194$151.94
2,500$0.14393$359.82
5,000$0.13594$679.70
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.12395$1,859.25
Additional Resources
AttributeDescription
Other Names
02013A8R2BAT2A/15K
478-7400-6
478-7400-2
02013A8R2BAT2A\15K
478-7400-1
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM0335C1E8R2BA01DMurata Electronics571,585490-11304-1-ND$0.14000Direct
GRM0335C1H8R2BA01DMurata Electronics112,000490-11344-1-ND$0.14000Upgrade