CAD | USD

9296-series-5-position

009296005202906

Digi-Key Part Number
478-9536-2-ND - Tape & Reel (TR)
478-9536-1-ND - Cut Tape (CT)
478-9536-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
009296005202906
Supplier
Description
CONN WIRE POKE-IN 5POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
5
Cable Pitch
0.118"" (3.00mm)
Board-Side Pitch
0.118"" (3.00mm)
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
Poke-In
Wire Gauge
20-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

4,180 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9536-2
Standard Package2,000