CAD | USD

9296-series-2-position
9296-series-2-position
009296002202906
009296002202906
009296002202906
Digi-Key Part Number
478-9533-2-ND - Tape & Reel (TR)
478-9533-1-ND - Cut Tape (CT)
478-9533-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
009296002202906
Supplier
Description
CONN WIRE POKE-IN 2POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.118" (3.00mm)
Board-Side Pitch
0.118" (3.00mm)
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
Poke-In
Wire Gauge
20-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

13,660 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.71000$0.71
10$0.66700$6.67
100$0.51100$51.10
500$0.44430$222.15
1,000$0.36655$366.55
Additional Resources
AttributeDescription
Other Names478-9533-2
Standard Package2,000