CAD | USD

cms-photo-not-available

009158024025062

Digi-Key Part Number
478-009158024025062TR-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
009158024025062
Supplier
Description
CONN STACKING
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
24 Position Connector Stacking Compression Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
24
Pitch
0.039" (1.00mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.1mm ~ 2.7mm
Height Above Board
0.071" (1.80mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.11193$2,779.83
Additional Resources
AttributeDescription
Other Names478-009158024025062TR
Standard Package1,250