cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600959

Digi-Key Part Number
1543-RF600959-ND
Manufacturer
Avery Dennison RFID
Manufacturer Product Number
RF600959
Supplier
Description
RFID AD-238U8 WET
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Avery Dennison RFID
Series
Package
Strip
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
ISO 18000-6C, EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.756" L x 0.571" W (70.00mm x 14.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8523.52.0010
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.62900$6.29
25$0.57440$14.36
100$0.42760$42.76
250$0.38756$96.89
500$0.32076$160.38
1,000$0.24057$240.57
2,500$0.22052$551.30
5,000$0.20715$1,035.75
Additional Resources
AttributeDescription
Other Names1543-RF600959
Standard Package10,000