
NSW-2 | |
|---|---|
DigiKey Part Number | NSW-2-ND |
Manufacturer | |
Manufacturer Product Number | NSW-2 |
Description | MICRO STEREO ZM 20X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 20x User Choice |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 20x | |
Field of View | 0.45" (11.50mm) | |
Working Distance | - | |
Illumination | User Choice | |
Camera Type | User Choice | |
Interface | - | |
Includes | Dust Cover, Rubber Eye Guards | |
Weight | 2 lbs (907.2 g) |









