26800C-553 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 4
Unit Price: $88.07000
Datasheet
Microscope, Portable 50x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-553

DigiKey Part Number
243-1128-ND
Manufacturer
Manufacturer Product Number
26800C-553
Description
MICROSCOPE PRTBL 50X W/LIGHT
Customer Reference
Detailed Description
Microscope, Portable 50x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Microscope, Portable
Magnification Range
50x
Field of View
0.08" (2.00mm)
Working Distance
-
Illumination
LED
Camera Type
-
Interface
-
Includes
Pocket Clip
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes