Direct

26800B-387 | |
|---|---|
DigiKey Part Number | 26800B-387-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-387 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 10x ~ 44x Fluorescent, Halogen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.79" ~ 0.18" (20.00mm ~ 4.50mm) | |
Working Distance | 3.54" (90.0mm) | |
Illumination | Fluorescent, Halogen | |
Camera Type | - | |
Includes | Dust Cover, Fuse, Rubber Eye Guards, Stand, Tension Pin, Tweezer | |
Weight | 19 lbs (8.6 kg) |


