Similar

26800B-353 | |
|---|---|
DigiKey Part Number | 26800B-353-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-353 |
Description | MICRO STEREO ZM 21X-135X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 21x ~ 135x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 21x ~ 135x | |
Field of View | - | |
Working Distance | 3.30" (84.00mm) | |
Illumination | LED | |
Camera Type | CMOS 1/3" | |
Includes | Dust Cover, Monitor, Rubber Eye Guards, Tension Pin | |
Weight | 15 lbs (6.8 kg) |


