Direct

26700-109 | |
|---|---|
DigiKey Part Number | 243-1300-ND |
Manufacturer | |
Manufacturer Product Number | 26700-109 |
Description | VIDEO INSP SYST CMOS 57.6X-384X |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 1/2.8" 57.6x ~ 384x 22" Color HD LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CMOS 1/2.8" | |
Magnification Range | 57.6x ~ 384x | |
Field of View | 0.07" ~ 0.63" (1.8mm ~ 16mm) | |
Working Distance | 1.38" ~ 11.54" (35mm ~ 293mm) | |
Illumination | LED (96) | |
Display Style | 22" Color HD LCD | |
Includes | Cable, Camera, Controller, Focus Mount, Lens, Light, Monitor, Power Supply, Remote Control, Stand | |
Weight | 25 lbs (11.3 kg) |


