
26503-SIV | |
|---|---|
DigiKey Part Number | 243-1026-ND |
Manufacturer | |
Manufacturer Product Number | 26503-SIV |
Description | LAMP MAGNIFIER 3 DIOPT 115V 32W |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.00" (177.80mm) Diameter Fluorescent, 32W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 115V | |
Lens Style/Size | 3 Diopter (1.75x), 7.00" (177.80mm) Diameter | |
Bulb | Fluorescent, 32W | |
Arm | 45.00" (1143.0mm) | |
Color | Ivory | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 9 lbs (4.1 kg) |

