cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26501-SCP

Digi-Key Part Number
243-1044-ND
Manufacturer
Aven Tools
Manufacturer Product Number
26501-SCP
Supplier
Description
LAMP MAGNIFIER 3 DIOPT 115V 22W
Detailed Description
Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter Fluorescent, 22W
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
115V
Lens Style/Size
3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Bulb
Fluorescent, 22W
Arm
45.00" (1143.0mm)
Color
Copper
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9405.20.6020
Additional Resources
AttributeDescription
Other Names
26501SCP
26.501-SCP
243-1044
Standard Package1