CAD | USD

20033

20033

Digi-Key Part Number
20033-ND
Manufacturer
Aven Tools
Manufacturer Product Number
20033
Supplier
Description
PROBE MULTI ANGLE SSTEEL
Detailed Description
Probe (Single Ended) Multi Angled Stainless Steel - Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Probe (Single Ended)
Tip Shape
Multi Angled
Length - Overall
-
Features
-
Material
Stainless Steel
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.59.8000
Additional Resources
AttributeDescription
Standard Package10