
18811 | |
|---|---|
DigiKey Part Number | 243-1072-ND |
Manufacturer | |
Manufacturer Product Number | 18811 |
Description | TWEEZER POINT FINE STRONG 5.25" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant Pointed Fine 72 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 5.25" (133.4mm) | |
Pattern Number | 72 | |
Material | Stainless Steel |


