
17553LF | ||
---|---|---|
Digi-Key Part Number | 243-1362-ND | |
Manufacturer | ||
Manufacturer Product Number | 17553LF | |
Description | SOLDER 100G 1.2MM LEAD FREE | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 17 AWG, 18 SWG Spool, 3.53 oz (100g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aven Tools | |
Series | - | |
Package | Spool | |
Product Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 440°F (227°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 17 AWG, 18 SWG | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1755x(LF) |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete 27/JUL/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.6000 |
Attribute | Description |
---|---|
Other Names | 17553LF-ND 243-1362 |
Standard Package | 1 |