Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 17 AWG, 18 SWG Tube, 0.71 oz (20g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17552LF

DigiKey Part Number
243-1361-ND
Manufacturer
Manufacturer Product Number
17552LF
Description
SOLDER IN TUBE 1.2MM LEAD FREE
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 17 AWG, 18 SWG Tube, 0.71 oz (20g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.047" (1.19mm)
Melting Point
440°F (227°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
17 AWG, 18 SWG
Process
Lead Free
Form
Tube, 0.71 oz (20g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.