
13933 | |
|---|---|
DigiKey Part Number | 13933-ND |
Manufacturer | |
Manufacturer Product Number | 13933 |
Description | NUT DRIVER HEX SOCKET M4.5 |
Customer Reference | |
Detailed Description | M4.5 Hex Socket Nut Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | M4.5 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | Free Turning Cap | |
Weight | 0.05 lb (22.68 g) |

