
13811 | |
|---|---|
DigiKey Part Number | 13811AV-ND |
Manufacturer | |
Manufacturer Product Number | 13811 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | - | |
Features | Ergonomic, Non-Slip | |
Weight | 0.2 lb (90.72 g) |


