
13806 | |
|---|---|
DigiKey Part Number | 13806AV-ND |
Manufacturer | |
Manufacturer Product Number | 13806 |
Description | SCREWDRIVER SLOTTED 6MM |
Customer Reference | |
Detailed Description | 6mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Ergonomic, Non-Slip | |
Weight | 0.21 lb (95.25 g) |


