A4B16QF4BNPBSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4B16QF4BNPBSE

Digi-Key Part Number
A4B16QF4BNPBSE-ND
Manufacturer
Manufacturer Product Number
A4B16QF4BNPBSE
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ATP Electronics, Inc.
Series
-
Package
Bulk
Product Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-RDIMM
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1140
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$176.35840$8,817.92
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package50