CAD | USD

cms-photo-not-available

ATXMEGA32A4U-AU

Digi-Key Part Number
2156-ATXMEGA32A4U-AU-ND
Manufacturer
Atmel
Manufacturer Product Number
ATXMEGA32A4U-AU
Supplier
Description
IC MCU 8/16BIT 32KB FLASH 44TQFP
Detailed Description
AVR series Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Bulk
Part Status
Active
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I²C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
32KB (16K x 16)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Number of I/O
34
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names2156-ATXMEGA32A4U-AU
Standard Package1