
TDT-120-AKA-060 | |
|---|---|
DigiKey Part Number | 4821-TDT-120-AKA-060-ND |
Manufacturer | |
Manufacturer Product Number | TDT-120-AKA-060 |
Description | RELAY TIME DELAY 60SEC 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time 0.6 Sec ~ 60 Sec |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | Voltage - Supply 110 ~ 120VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.37000 | $358.37 |

